You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VS70 - 

Videoscope, Borescope, Waterproof, 5.7in (135mm) Display, 640 x 480 Pixel, VS70 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLIR FLIR
Manufacturer Part No:
VS70
Order Code:
2856049
Technical Datasheet:
VS70   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
640 x 480 Pixels
:
-
:
SD Card/USB
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FLIR VS70 is a rugged, waterproof and shock-resistant videoscope that features intuitive handset controls that enable users to maneuver the narrow camera probe into tight spaces to deliver vivid and sharp video and images to a large 5.7" color LCD display. Advanced inspection solutions, expansion cameras, and add-on accessories enable users to expand their FLIR VS70 to address many different inspection needs. The VS70 includes Hard Case, User Manual, Power Adapter, Headset, Car Charger, Shoulder Strap and Camera Cleaning Kit.
  • Rubber-reinforced case is waterproof and capable of withstanding two-meter drops (IP67-rated)
  • Handset controls allow users to select 180-degree or 90-degree camera angles
  • Record video and images that transfer to a PC via SD card or USB port
  • Voice annotate video recordings to add critical details with included headset
  • Extended battery life accommodates a full day of inspections without recharging

Related Searches

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

S$2,424.33 ( S$2,594.03  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2,424.33 (S$2,594.03)