You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLUKE CALIBRATION 2638A/20 220
Data Acquisition Unit, 20 Channels, 300 V, 100 mA, 1 MHz, 150 mm
- Manufacturer:
- FLUKE CALIBRATION FLUKE CALIBRATION
- Manufacturer Part No:
- 2638A/20 220
- Order Code:
- 2983345
-
- Technical Datasheet:
- 2638A/20 220 Datasheet
Product Range Selector (Hydra Series III)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 20Channels
- :
- -999kSPS
- :
- 300V
- :
- 100mA
- :
- 1MHz
- :
- 150mm
- :
- 285mm
- :
- 385mm
- :
- Hydra Series III
Technical Documents (2)
Product Overview
- 22 universal differential isolated inputs, DC accuracy of 0.0024% and thermocouple accuracy of 0.5°C
- 6.5-digit bench DMM function for front panel inputs
- Input types: AC/DC V&I, thermocouple, PRT (2, 3, 4 W), thermistor, resistance (2-4 W), frequency
- Easy-to-use menu system for setup and data management
- Multi-channel real-time data display
- On-screen colour trend graphing and analysis
- Monitor function for real-time viewing and charting between scans
- Internal 75,000 scan/setup file memory, USB flash drive support, data security features
- Only general purpose portable data acquisition system with an IEC Category II 300 V safety rating
- Supported by TQSoft and TQAero thermal validation software
Contents
Data acquisition unit/data logger: 20 universal channels, One relay board (2638A-RLY) and one (2638A-100) connector, Test leads, Safety information and 2680A-APSW/L (Lite version) on DVD, Power cord, Screwdriver, Traceable calibration report with data.
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$5,167.08 (S$5,580.45) | ( ) |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.