You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

943121 - 

Fuse, Cartridge, Fast Acting, 440 mA, 1 kV, 10mm x 35mm, 13/32" x 1-3/8", FLUKE DMM Series

943121 - Fuse, Cartridge, Fast Acting, 440 mA, 1 kV, 10mm x 35mm, 13/32" x 1-3/8", FLUKE DMM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
943121
Order Code:
546719
Product Range
FLUKE DMM Series
Technical Datasheet:
943121   Datasheet
See all Technical Docs

Product Information

:
Fast Acting
:
440mA
:
1kV
:
10mm x 35mm
:
13/32" x 1-3/8"
:
FLUKE DMM Series
:
20kA
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 943121 from Fluke is a cartridge fuse for use with fluke DMM's.
  • Current rating of 440mA
  • Voltage rating of 1KV
  • Interrupting rating of 10KA
  • Fuse size is 10.3mm x 34.9mm

Applications

Safety

Associated Products

Compare Selected

Related Searches

3,450 In stock

360 available for next business day delivery
3,090 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

S$10.15 ( S$10.86  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$10.15 (S$10.86)