You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLUKE 113 - 

Utility Digital Multimeter, Fluke 110 Series, 6000 Count, True RMS, Auto, Manual Range, 3.75 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 113
Order Code:
1578321
Product Range
Fluke 110 Series
Also Known As:
FLUKE-113 EUR GTIN UPC EAN: 0095969436298
Technical Datasheet:
FLUKE 113   Datasheet
See all Technical Docs

Product Information

:
Voltage, Capacitance, Resistance
:
3.75
:
True RMS
:
6000
:
Auto, Manual
:
600V
:
600V
:
-
:
-
:
60kohm
:
3 Years
:
Fluke 110 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Fluke 113 True-RMS Utility Multimeter, CAT III 600V, CAT IV 300V
  • VCHEKTM LoZ low impedance measurement function
  • True-rms for accurate ac measurements
  • Large backlit display
  • Category CAT III 600V and Category IV 300V
  • Diode test for testing general-purpose germanium, silicon, and power diodes
  • Integral holster with probe holders for easy storage
  • Auto and Manual ranging for added user functionality
  • Category CAT III 600 V and Category IV 300 V standards for a higher level of safety
  • The optional TPAK magnetic hanger allows the user hands-free flexibility

Applications

Industrial, Utilities, Test & Measurement

Contents

TL75 Test Leads, One 9V Battery, Printed User Manual

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

FLUKE-113 EUR GTIN UPC EAN: 0095969436298

Alternatives for FLUKE 113

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$203.58 (S$217.83)   ( )

Restricted Item Add

Associated Products

Compare Selected

Related Searches

13 In stock

5 available for next business day delivery
8 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

S$256.54 ( S$274.50  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$256.54 (S$274.50)