You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FLUKE 116 - 

HVAC Digital Multimeter, 110 Series, 6000 Count, True RMS, Auto, Manual Range, 3.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 116
Order Code:
1274601
Product Range
110 Series
Also Known As:
FLUKE-116 EUR GTIN UPC EAN: 0095969344838
Technical Datasheet:
FLUKE 116   Datasheet
See all Technical Docs

Product Information

:
Current, Voltage, Capacitance, Resistance, Temperature
:
3.5
:
True RMS
:
6000
:
Auto, Manual
:
600V
:
600V
:
600µA
:
600µA
:
40Mohm
:
3 Years
:
110 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Fluke 116 digital multimeter delivers the capabilities professionals demand to troubleshoot and repair HVAC (heating, ventilation and air conditioning) systems. It has everything you need in an HVAC meter, including temperature and microamp measurements to help you quickly troubleshoot problems with HVAC equipment and flame sensors. The Fluke 116 comes with the Fluke 80BK-A integrated DMM temperature probe. The microamp function allows flame sensor measurement down to 0.1 microamps. The AutoV/LoZ function prevents false readings caused by ghost voltage. The Fluke 116 also has a large white LED backlight for work in poorly lit areas. It measures resistance, continuity, frequency, and capacitance and provides Min/Max/Average readings with elapsed time to record signal fluctuations.
  • Built-in thermometer for HVAC applications
  • Microamps to test flame sensors
  • Low input impedance: helps prevent false readings due to ghost voltage
  • Large white LED backlight to work in poorly lit areas
  • Resistance, continuity, frequency and capacitance
  • Min/Max/Average with elapsed time to record signal fluctuations
  • Compact ergonomic design for one-handed operation
  • Compatible with optional magnetic hanger (ToolPak™)
  • CAT III 600 V safety rated

Applications

HVAC, Signal Processing, Test & Measurement

Contents

4 mm silicone test lead set, 80BK Integrated Temperature probe, Holster, Installed 9 V battery & User manual.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Also Known As

FLUKE-116 EUR GTIN UPC EAN: 0095969344838

Associated Products

Compare Selected

Related Searches

10 In stock

2 available for next business day delivery
8 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 29/7/19

S$332.00 ( S$355.24 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$332.00 (S$355.24)