You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FLUKE 3000 FC - 

Wireless Digital Multimeter, Fluke Connect 3000 Series, 6000 Count, Average, Auto, Manual Range

FLUKE  3000 FC - Wireless Digital Multimeter, Fluke Connect 3000 Series, 6000 Count, Average, Auto, Manual Range
FLUKE  3000 FC - Wireless Digital Multimeter, Fluke Connect 3000 Series, 6000 Count, Average, Auto, Manual Range

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 3000 FC
Order Code:
2428579
Product Range
Fluke Connect 3000 Series
Also Known As:
FLK-3000 FC GTIN UPC EAN: 0095969692052
Technical Datasheet:
FLUKE 3000 FC   Datasheet
See all Technical Docs

Product Information

:
Current, Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
:
3.5
:
True RMS
:
6000
:
Auto, Manual
:
1kV
:
1kV
:
400mA
:
400mA
:
50Mohm
:
3 Years
:
Fluke Connect 3000 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

All the facts, right in the field. The Fluke 3000 FC True-RMS Wireless Multimeter with the Fluke Connect® app and ShareLive™ video call. With its precision, reliability and ease of use, the Fluke 3000 FC Wireless Multimeter is the ideal solution for professional technicians. Independently tested for safe use in CAT IV 600V/ CAT III 1000 V environments, the Fluke 3000 FC has all the features you need to troubleshoot and repair many problems in electrical and electronic systems. The Fluke 3000 FC gives you true-RMS voltage and current measurements, 6000-count resolution, manual and automatic ranging and provide frequency, capacitance, resistance, continuity and diode measurements. In addition, the Fluke 3000 FC provides higher 0.09% basic accuracy, a digital display showing up to three secondary measurements from remote modules, and a bright white backlight.
  • The Fluke 3000 FC Series Wireless Multimeter with the Fluke Connect® app has all the essentials for convenient test and measurement troubleshooting
  • AC and DC voltage measurements to 1000V
  • AC and DC current with 0.01 mA resolution
  • Continuity, resistance, diode test, capacitance and frequency measurements
  • MIN/MAX Recording
  • CAT III 1000 V, Cat IV 600 V; IP54
  • Current range (AC/DC): 60-400mA
  • Resistance range: 600R to 50MR
  • Frequency range: 99.99Hz-99.99kHz
  • Dimensions: 207x93x48mm
  • Weight: 340g

Applications

Test & Measurement, Industrial Maintenance, Electrical, Safety, Maintenance & Repair, Wireless

Contents

True-RMS Wireless Multimeter, TL175 Test Leads, AC175 Alligator Clips

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Also Known As

FLK-3000 FC GTIN UPC EAN: 0095969692052

Alternatives for FLUKE 3000 FC

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$1,118.00 (S$1,196.26)   ( )

Restricted Item Add

Associated Products

Compare Selected

Related Searches

9 In stock

3 available for next business day delivery
6 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/9/19

S$507.00 ( S$542.49 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$507.00 (S$542.49)