You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FLUKE 335A - 

Clamp Meter, Current, Voltage, Resistance, Frequency, 600 A, 600 V, 600 V, 600 ohm, True RMS

FLUKE 335A - Clamp Meter, Current, Voltage, Resistance, Frequency, 600 A, 600 V, 600 V, 600 ohm, True RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 335A
Order Code:
3693077
Technical Datasheet:
FLUKE 335A   Datasheet
See all Technical Docs

Product Information

:
Current, Voltage, Resistance, Frequency
:
600A
:
600V
:
600V
:
600ohm
:
True RMS
:
Auto
:
4
:
30.5mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

With the striking design of the Fluke 335 Clamp Meter, there's a new way for you make to current measurements. At how you use your tools, and how to get the results you need, faster and more conveniently. The result is a new, ergonomic concept, shaped to fit your hand and to access tight spots easily. Thanks to its True-rms and in-rush capabilities, the 335 Clamp Meter can accurately measure both sinusoidal and non-sinusoidal waveforms, and filter out noise to capture the motor start-up current exactly as a circuit protector sees it.
  • Three year warranty
  • True-rms clamp meter
  • Measure ac amps, ac/dc volts, ohms and motor start-up current
  • Large, backlit display is easy-to-see in less than ideal conditions
  • In-rush current function for measuring starting current for motors, lighting, etc.
  • Small body and jaws fit perfectly in your hand and into tight places
  • Handy 'Display Hold' button keeps measurements on the display
  • Meter controls are positioned so current measurements can be done with one hand
  • Auto shut-off maximizes battery life so the meter works when you need it
  • Improved low current measurement accuracy for new microprocessor technology

Applications

Sensing & Instrumentation, Metering, Test & Measurement

Contents

Coated instruction card, Safety information sheet, Soft carrying case, TL75 test leads & Two AA Alkaline batteries.

Alternatives for FLUKE 335A

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

S$444.00 ( S$475.08 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$444.00 (S$475.08)