You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FLUKE 773 - 

Clamp Meter, Average, 24 mA AC, DC, 4.5 mm Jaw Opening Max.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 773
Order Code:
2422947
Also Known As:
GTIN UPC EAN: 0095969475822
Technical Datasheet:
FLUKE 773   Datasheet
See all Technical Docs

Product Information

:
AC/DC Current, DC Voltage
:
24mA
:
-
:
30V
:
-
:
Average
:
Auto
:
-
:
4.5mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Milliamp process clamp meters can measure mA signals without breaking the loop. The Fluke 773 mA Clamp Meter is Fluke's premier mA Clamp Meter, providing you with the best in troubleshooting and process calibration power
  • Measure 4-20 mA signals without "breaking the loop," save time and money troubleshooting
  • Source 4-20 mA signals for testing control system I/O or I/Ps
  • Simulate 4-20 mA signals for testing control system I/O
  • Measure 4-20 mA signals with in-circuit measurement
  • Power a transmitter with the 24 V loop power supply
  • Automatically ramp and step change the 4-20 mA output for remote testing
  • Measure dc voltage to verify 24 V power supplies or voltage I/O signals
  • Source dc voltage to test voltage input devices
  • Scaled mA output signal enables a logging DMM (289) or 709H Precision Loop Calibrator to record 4-20 mA signal without breaking the loop
  • mA in/out: simultaneously source a mA signal while measuring a mA signal with the clamp

Applications

Test & Measurement, Industrial Maintenance, Electrical, Safety, Facility Maintenance, Maintenance & Repair

Contents

Milliamp Process Clamp Meter, Soft Carrying Case, Users Manual

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Also Known As

GTIN UPC EAN: 0095969475822

Associated Products

Compare Selected

Related Searches

5 In stock

5 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 29/7/19

S$2,298.00 ( S$2,458.86 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2,298.00 (S$2,458.86)