You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FLUKE 789 - 

Digital Multimeter, Loop Calibrator, ProcessMeter™, True RMS, Auto, Manual Range

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 789
Order Code:
4202820
Technical Datasheet:
FLUKE 789   Datasheet
See all Technical Docs

Product Information

:
Current, Voltage, Frequency, Resistance
:
-
:
True RMS
:
-
:
Auto, Manual
:
1kV
:
1kV
:
1A
:
1A
:
40Mohm
:
3 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Fluke 787 was the first tool to combine a DMM and a loop calibrator to give process technicians double the power in one tool. Now it's even better, the range is extended with the Fluke 789 - the ultimate loop calibration multimeter. The Fluke 789 has a 24-Volt loop supply reducing the need for taking a separate power supply when doing offline transmitter testing. And with its built-in, selectable 250-Ohm Hart® resistor, it also eliminates the need to carry a separate resistor with you. Now process technicians can do a lot more while carrying a lot less.
  • 24 V Loop power supply
  • Very large dual display
  • Enhanced backlight with 2 brightness settings
  • 1200 ohm drive capability on mA source
  • HART mode setting with loop power and a built-in 250 ohm resistor
  • 0% and 100 % buttons to toggle between 4 and 20 mA sourcing for a quick span check
  • Externally accessible fuses for easy replacement
  • Infrared-port to process data in FlukeView Forms (V2.1) software
  • Meets 1000 Volt EN61010-1 CAT III standards and 600 Volt EN61010-1 CAT IV standards.

Applications

Signal Processing, System Monitoring, Test & Measurement

Contents

AC175 Crocodile Clips, Four AA 1.5 V alkaline battery (installed), TL71 Safety-Designed Test lead Set

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 26/8/19

Contact me when back in stock

S$1,758.00 ( S$1,881.06 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Box of 1
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1,758.00 (S$1,881.06)