You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FLUKE 8808A - 

Bench Digital Multimeter, True RMS, 1 kV, 10 A, 5.5 Digit

FLUKE 8808A - Bench Digital Multimeter, True RMS, 1 kV, 10 A, 5.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 8808A
Order Code:
1503747
Technical Datasheet:
FLUKE 8808A   Datasheet
See all Technical Docs

Product Information

:
5.5
:
RS232
:
10A
:
750V
:
0.1Gohm
:
-
:
10A
:
1kV
:
1 Year
:
Current, Voltage, Frequency, Resistance
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Fluke 8808A multimeter has a broad range of functions, measuring volts, ohms and amps with a basic V DC accuracy of 0.015%. It is remarkably easy to use, even by unskilled operators, because it makes the measurements you perform most often extremely easy and fast to do.
  • Basic V DC accuracy of 0.015%
  • Dual display
  • Dedicated DC leakage current measurement
  • 2 x 4 ohms 4-wire measurement technique
  • Six dedicated buttons for fast access to instrument setups
  • Hi/Lo limit compare for Pass/Fail testing

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Meter, TL71 test leads, line cord,USB to RS232 interface adapter cable, FlukeView Forms Basic Software, statement of cal practices, WEEE information sheet, Warranty statement, Getting Started guide (English, French, German, Spanish, Italian, Simplified Chinese, Japanese), CD Rom with user manual (English).

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Associated Products

Compare Selected

Related Searches

27 In stock

2 available for next business day delivery
25 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

S$1,303.00 ( S$1,394.21 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1,303.00 (S$1,394.21)