You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FLUKE 902 FC - 

Clamp Meter, True RMS, 600 A AC, 600 V DC

FLUKE 902 FC - Clamp Meter, True RMS, 600 A AC, 600 V DC
FLUKE 902 FC - Clamp Meter, True RMS, 600 A AC, 600 V DC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 902 FC
Order Code:
2527220
Also Known As:
GTIN UPC EAN: 0095969798341
Technical Datasheet:
FLUKE 902 FC   Datasheet
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance, Temperature
:
600A
:
600V
:
600V
:
60kohm
:
True RMS
:
Auto
:
4
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Fluke 902 FC offers the features to diagnose and repair HVAC systems. Featuring Fluke Connect functionality you can safely trend measurements, create and send reports from the field while safely staying away from live equipment.
  • True RMS voltage and current readings
  • Takes max and min values to capture variations
  • Capture measurements wirelessly via Fluke Connect
  • Read measurements on your phone from a safe distance
  • Ergonomic design to fit in your hand even when wearing gloves
  • Easy-to-read backlit display
  • Auto shut-off to maximise battery life
  • Safety rating: CAT III 600V/ CAT IV 300V
  • Continuity test function
  • Powered by 2x AA batteries (included)
  • Dimensions (HxWxD): 230x84x46mm
  • Weight: 419g (without batteries)

Applications

HVAC, Test & Measurement, Industrial Maintenance, Electrical, Safety, Wireless

Contents

902 FC HVAC Clamp Meter includes: TL75 test leads (1 pair), 80BK integrated DMM temperature probe (1), AA alkaline batteries (2), Soft carrying case, User's manual. Statement of calibration

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Also Known As

GTIN UPC EAN: 0095969798341

Alternatives for FLUKE 902 FC

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     
Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/9/19

Contact me when back in stock

S$525.00 ( S$561.75 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$525.00 (S$561.75)