You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

T6-1000 KIT - 

Handheld Digital Multimeter, AC Current, AC/DC Voltage, Frequency, Resistance, True RMS, Auto, 1 kV

T6-1000 KIT - Handheld Digital Multimeter, AC Current, AC/DC Voltage, Frequency, Resistance, True RMS, Auto, 1 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
T6-1000 KIT
Order Code:
2901687
Technical Datasheet:
T6-1000 KIT   Datasheet
Availability:
New product
See all Technical Docs

Product Information

:
AC Current, AC/DC Voltage, Frequency, Resistance
:
-
:
True RMS
:
-
:
Auto
:
1
:
1
:
-
:
200
:
100
:
2 Years
:
-
:
No SVHC (15-Jan-2018)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

IP52 rated T6 series kit consisting of electrical tester and round TP38 probe set. It features FieldSense technology for ac voltage, current and frequency measurement without making electrical contact to live voltage. Simultaneous voltage and current display shows all power supply measurements at a glance for efficient troubleshooting.
  • CAT III 1000V, CAT IV 600V safety rating
  • 1 to 1000VAC or DC, 1ohm to 100K measurement range
  • Works with wires up to AWG 4/0 (120mm²) with a 17.8mm jaw opening
  • HOLD button temporarily freezes the reading for easy viewing
  • Easy to read display with backlight
  • Accepts optional Fluke TPAK magnetic meter hanger for convenient operation
  • 1year calibration cycle
  • 2 x AA (IEC LR6) 360hours continuous, typical 200hours using FieldSense battery

Applications

Test & Measurement

Contents

Electrical tester, Test leads with removable 4 mm probe caps, User documentation, TP38 round probe set.

Associated Products

Compare Selected

No Longer Manufactured