You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FEL-F115B15V12 - 

LED, Blue, Panel Mount, 8mm, 35 mA, 12 V, 460 nm

FEL-F115B15V12 - LED, Blue, Panel Mount, 8mm, 35 mA, 12 V, 460 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FORGE FORGE
Manufacturer Part No:
FEL-F115B15V12
Order Code:
8738998
Product Range
FEL-F115 Series
Technical Datasheet:
FEL-F115B15V12   Datasheet
See all Technical Docs

Product Overview

The FEL-F115B15V12 is a blue LED Lamp Fascia Illuminator with water clear lens, made of InGaN/SiC. It is designed to push fit into a round hole in a VAC form cavity or fascia plate and fitted with an insulation displacement connector for ease of wiring.
  • High intensity white illuminator for incandescent bulb replacement
  • Low power consumption
  • Fitted with reverse voltage protection diode
  • Class II ESD rating

Applications

LED Lighting, Industrial

Product Information

:
Blue
:
Panel Mount
:
8mm
:
35mA
:
12V
:
460nm
:
-
:
-
:
Dome
:
FEL-F115 Series
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

117 In stock

117 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

S$2.62 ( S$2.80  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.62 (S$2.80)
  ( )
10+ S$2.50 (S$2.68)
  ( )
25+ S$2.08 (S$2.23)
  ( )
50+ S$2.05 (S$2.19)