You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FEL-F115W28V12 - 

LED, White, Panel Mount, 8mm, 35 mA, 12 V

FEL-F115W28V12 - LED, White, Panel Mount, 8mm, 35 mA, 12 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FORGE FORGE
Manufacturer Part No:
FEL-F115W28V12
Order Code:
8739005
Product Range
FEL-F115 Series
Technical Datasheet:
FEL-F115W28V12   Datasheet
See all Technical Docs

Product Overview

The FEL-F115 series LED Lamp Fascia Illuminator designed to push fit into a round hole in a Vac form cavity or fascia plate. It is fitted with an insulation displacement connector for ease of wiring.
  • AlGaInP and InGaN/SiC technology
  • High intensity white illuminator for incandescent bulb replacement
  • Range of decorative colours for special effects without filters
  • Low power consumption
  • Fitted with reverse voltage protection diode
  • Water clear epoxy
  • Class II ESD rating

Applications

Industrial

Product Information

:
White
:
Panel Mount
:
8mm
:
35mA
:
12V
:
-
:
-
:
Dome
:
FEL-F115 Series
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Contact me when back in stock

S$2.62 ( S$2.80  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.62 (S$2.80)
  ( )
10+ S$2.50 (S$2.68)
  ( )
25+ S$2.08 (S$2.23)
  ( )
50+ S$2.05 (S$2.19)