You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VEVAL

Evaluation Module, V-Eval Interface Board, USB Host Systems Based on FTDI's VNC1L Devices

VEVAL - Evaluation Module, V-Eval Interface Board, USB Host Systems Based on FTDI's VNC1L Devices

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FTDI FTDI
Manufacturer Part No:
VEVAL
Order Code:
1615837
Technical Datasheet:
VEVAL   Datasheet
See all Technical Docs

Product Overview

The VEVAL is an evaluation kit hardware platform that designers can use to develop embedded USB host systems based on VNC1L devices. The VNC1L is the first generation device of the Vinculum family of USB host/slave controller ICs, which are designed to deliver USB host level interfacing capabilities. The VNC1L features two independent USB host/slave ports with an inbuilt 8bit or 32bit MCU processing core with 4KBytes of RAM program memory and 64KBytes of embedded flash memory for firmware storage. The V-Eval Board includes all the components you need to start developing USB host systems based on VNC1L devices. This board comes with VDAP disk and peripheral firmware version pre programmed in to the VNC1L program flash memory. The V-Eval board can draw its power either from wall 5V/1A DC power supply or from USB B type connector (CN4) when connected to the host PC. This evaluation board has supply voltage range from 4.75V to 5.25V and supply current of 60mA.
  • Inbuilt VNC1L USB device programmer/terminal emulator/command monitor hardware
  • Five user programmable push button switches
  • Generous prototyping area for standard DIP and SIL devices
  • Multiple I/O port connectors grouped by port name and/or function
  • Five user programmable LEDs, two of them are driven by default firmware
  • PS/2 keyboard and mouse ports
  • Downloadable programming, terminal emulation and debug monitor software
  • Downloadable HID class example project including PIC source code in "C"
  • FT2232D - dual USB to UART device for VNC1L programming and debug functions
  • One USB type B connector for PC host connection to FT2232D

Applications

Embedded Design & Development, Consumer Electronics, Industrial, Portable Devices, Sensing & Instrumentation, Imaging, Video & Vision, Audio, Wireless, Communications & Networking

Contents

V-Eval development board, 5V/1A universal plug top PSU, USB A/B cable, USB gender changer.

Footnotes

The V-Eval board must be stored between -40°C and 80°C. The recommended operating temperature is between 0°C and 55°C.

Warnings

Without proper anti static handling the board can be damaged. Therefore, take anti static precautions while handling the board.

Product Information


:
FTDI

:
VNC1

:
Interface

:
USB

:
PIC

:
PIC18

:
Vinculum

:
Eval Board, PICDEM 4 Demo Board and Connecting Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

S$110.50 ( S$118.24  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$110.50 (S$118.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.