You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SK-86R01

Development Kit, VGA Graphics Controller

SK-86R01 - Development Kit, VGA Graphics Controller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FUJITSU FUJITSU
Manufacturer Part No:
SK-86R01
Order Code:
1832004
Technical Datasheet:
SK-86R01   Datasheet
See all Technical Docs

Product Overview

SK-86R01 is a Jade standalone starter kit mainly for use with Linux and QNX Toolchain. Easy to evaluate and demonstrate virtually all the features of a MB86R01 Jade graphics system. It incorporates an ARM926EJ-S CPU core, together with an enhanced version of the successful Coral PA graphic processor and a number of external interfaces, this 90nm technology device is highly optimized for various types of applications which require outstanding CPU performance in combination with sophisticated 2D/3D graphics features in a compact SoC. All peripheral functions are available on external pin headers in order to aid design work and to test user applications efficiently. For some resource functions, additional hardware is already present on the board. Softune Workbench is a windows based software package used for development and debugging. It allows the rapid development of ANSI C based applications for the starter kit.
  • Dual DVI-I and digital RGB outputs
  • Dual CAN interface, RJ45 ethernet interface, dual video input
  • Dual RS232 UART interfaces, SD card interface
  • USB interface, MOST interface, JTAG interface
  • DDR2 memory (128MB) onboard, Watchdog timer, Crypto chip
  • IDE interface, RGB input, APIX receiver interface, audio inputs
  • APIX transmitter interface, LVDS output, Touch panel control interface
  • MB86R01 Jade mounted on graphics sub board

Applications

Imaging, Video & Vision, Industrial, Automotive

Contents

Base board, Graphics sub board, Video extension input board, Video extension input board, CD.

Product Information


:
Fujitsu

:
MB86R01

:
Display

:
VGA Graphics Controller

:
ARM

:
ARM926EJ-S

:
-

:
Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

S$3,428.74 ( S$3,668.75  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$3,428.74 (S$3,668.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.