You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SK-86R03

Starter Kit, Standalone System, Jade-L, System On Chip Graphics Controller

SK-86R03 - Starter Kit, Standalone System, Jade-L, System On Chip Graphics Controller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FUJITSU FUJITSU
Manufacturer Part No:
SK-86R03
Order Code:
1832006
Technical Datasheet:
SK-86R03   Datasheet
See all Technical Docs

Product Overview

SK-86R03 is a Jade-L starter kit which provides a complete development package (i.e. with additional components such as an LCD, J-Link ARM Emulator etc. ) for developers who need the fastest route to a complete, plug and play solution. The MB86R03 Jade-L graphics controller is a variation of the MB86R01 Jade device. A system on chip device, it incorporates an ARM926EJ-S CPU core and numerous other external interfaces. Dual input capture and output display ports make this device an outstanding extension to high end graphics controllers.
  • PWM / I2C and SPI interfaces
  • UART, USB interface
  • RJ45 Ethernet interface
  • JTAG (for ARM debugging) interface
  • ADCs for easy use
  • 32MB mirror bit Flash Memory
  • Dual CAN interface

Applications

Imaging, Video & Vision, Industrial, Automotive

Contents

Board, WVGA (800 x 480) TFT LCD display, J-Link ARM Lite emulator, Cables, IAR embedded workbench, Graphic HMI creator, Documentation.

Product Information


:
Fujitsu

:
MB86R03

:
Display

:
Graphics Controller

:
-

:
-

:
-

:
Evaluation Board, JTAG Debugger Mini-Board, TFT Display, Serial Cable, Power Supply, User Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 12/10/20

Notify me when back in stock

S$375.10 ( S$401.36  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$375.10 (S$401.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.