You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SK-FM3-176PMC-ETHERNET

Evaluation Board, MB9Bx10 MCU's, JTAG and Trace Interface, Pre Programmed

FUJITSU SK-FM3-176PMC-ETHERNET
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FUJITSU FUJITSU
Manufacturer Part No:
SK-FM3-176PMC-ETHERNET
Order Code:
2113101
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fujitsu

:
32bit

:
FM3

:
ARM

:
Cortex-M3

:
MB9BD10T

:
Eval Board, USB Cable, CD

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

SK-FM3-176PMC-ETHERNET is a versatile evaluation board based on the FM3 microcontroller MB9BD10T series. The MB9BFD18T microcontroller on the board is already preprogrammed with a simple application. MB9BD10T series are highly integrated 32bit microcontrollers dedicated for embedded controllers with high performance and competitive cost. MB9BD10T series are based on the ARM Cortex M3 Processor with Flash memory and SRAM, and has peripheral functions such as motor control timers, ADCs and communication interfaces.
  • Ethernet connectors
  • USB Host (Type A connector)
  • USB Device (Type B connector)
  • USB to serial converter (Type B connector)
  • High speed CAN transceiver
  • UART transceiver (SUB D9 connector)
  • JTAG and Trace Interface each on a 20 pin header
  • Reset button, Reset LED, User button, LED display (7 segment)
  • All 176 pins routed to pin header
  • On board 5V and 3V voltage regulators to supply MCU, Power LED

Applications

Communications & Networking

Contents

Board, Cable, CD.

Warnings

This board and its deliverables must only be used for test applications in an evaluation laboratory environment. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Available for back order

More stock available to supplier lead times which is approximately 8/8/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

S$58.99 ( S$63.12  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$58.99 (S$63.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --