You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GE CRITICAL POWER CAR1612FPBCXZ01A
AC/DC Front End Power Supply (PSU), ITE, 1 Output, Fixed, 1.6 kW, 12 V, 134 A
- Manufacturer:
- GE CRITICAL POWER GE CRITICAL POWER
- Manufacturer Part No:
- CAR1612FPBCXZ01A
- Order Code:
- 2076840
-
- Product Range
- ACDC Front-End
- Technical Datasheet:
- CAR1612FPBCXZ01A Datasheet
Product Range Selector (ACDC Front-End)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- Fixed
- :
- 1.6kW
- :
- 12V
- :
- 134A
- :
- ACDC Front-End
- :
- 85V AC to 264V AC
Technical Documents (1)
Product Overview
- Input operational range from 85VAC to 264VAC and output voltage of 12VDC at 1600W
- Two front panel LED 1-input LED 2-(output, fault, over temp)
- Constant power characteristic and universal input with PFC
- No minimum load requirements, redundant parallel operation
- Active load sharing, remote ON/OFF control of 12VDC output and remote sense on 12VDC output
- Frequency range from 47Hz to 63Hz (ETSI 300-132-1 recommendation)
- Maximum input current of 14.3A (VIN= 100VAC) and input/output isolation of 3000VAC
- Efficiency of 92.5% at 110V and 89% at 230V (100% load)
- Output current of 134ADC (Vin = HL) and 100ADC (Vin = LL)
- Operating temperature of -10°C to 70°C & dimension is 101.6mm x 316.23mm x 41.91mm (W x L x H)
Applications
Power Management
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$952.46 (S$1,028.66) | ( ) |
5+ | S$933.42 (S$1,008.09) | ( ) |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.