You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CP41 - 

Ammeter, AC / DC Current, Hand Held, 0A to 40A, 0A to 40A, True RMS, 4000

CP41 - Ammeter, AC / DC Current, Hand Held, 0A to 40A, 0A to 40A, True RMS, 4000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CP41
Order Code:
2444050
Technical Datasheet:
CP41   Datasheet
See all Technical Docs

Product Information

:
AC / DC Current
:
Hand Held
:
0A to 40A
:
0A to 40A
:
True RMS
:
4000
:
3.75
:
Auto
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CP41 is an AC/DC True-RMS Clamp Meter offers 4/40A auto ranging with 1/10mA resolution. The advanced patented magnetic circuit design results in accuracy to be little affected by external magnetic fields or off-centre conductor positioning. The safety features including a tactile barrier and special jaw design provide the user with confidence when making measurements in hazardous voltage areas. Conformance to EMC standards ensures high reliability through reduced susceptibility to electromagnetic interference.
  • Auto zero and auto power-OFF
  • Low battery indicator
  • Compact light weight design

Applications

Test & Measurement, Industrial, Power Management, Lighting, Consumer Electronics

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Associated Products

Compare Selected

Related Searches

1 In stock

Available until stock is exhausted

1 available for 3 - 4 business days delivery
S$564.39 ( S$603.90  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$564.39 (S$603.90)