You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

METRAHIT 27I - 

Milliohm Meter, Digital Multimeter, Insulation Tester and Data Logger, Average, Auto, Manual Range

METRAHIT 27I - Milliohm Meter, Digital Multimeter, Insulation Tester and Data Logger, Average, Auto, Manual Range

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
METRAHIT 27I
Order Code:
8421285
Technical Datasheet:
METRAHIT 27I   Datasheet
See all Technical Docs

Product Information

:
Voltage, Frequency, Resistance, Temperature
:
-
:
Average
:
-
:
Auto, Manual
:
600V
:
600V
:
-
:
-
:
3Gohm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Metrahit 27I can be used for service and repair work performed on airplane and helicopter electrical systems (voltage, insulation, milliohm and temperature measurement). In addition to its own multimeter functions for electrical quantities, the instrument also includes a mega-ohm measuring function with insulation test voltages of 50, 100, 250 and 500 V, as well as temperature measurement with Pt100 and Pt1000 sensors.
  • All in one milliohm meter, multimeter, insulation tester and data logger
  • Insulation resistance tester
  • LCD panel with background illumination
  • Compact and multifunctional
  • Mains power or battery operation
  • DKD calibration certificate as standard feature
  • DATA hold memory for up to 1200 measured values

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Multimeter METRAHit 27I, 3 rechargeable NiMH batteries and a charger as standard equipment

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Alternatives for METRAHIT 27I

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

S$2,595.50 ( S$2,777.18 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2,595.50 (S$2,777.18)