You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1116 - 

Data SureStrip™, Cable Cutter & Stripper, UTP/STP, 14AWG to 8AWG

1116 - Data SureStrip™, Cable Cutter & Stripper, UTP/STP, 14AWG to 8AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1116
Order Code:
4132713
Technical Datasheet:
1116   Datasheet
See all Technical Docs

Product Information

:
14AWG to 8AWG
:
0.75mm to 2.5mm
:
Multicore, Shielded & Un Shielded Twisted Pair, Flat Satin Cables
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1116 is a Data SureStrip™ Cutter and Stripper for cuts and strips unshielded twisted pair (UTP), shielded twisted pair (STP) data cable and 25-pair multi-conductor cables. The universal easy to use cable cutter and stripper is suitable for data, telephone and network solutions. It is also ideal for cuts and strips 4, 6 and 8 conductor flat satin cables.

Applications

Communications & Networking

Related Searches

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

S$49.44 ( S$52.90 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$49.44 (S$52.90)
  ( )
5+ S$47.08 (S$50.38)
  ( )
10+ S$44.95 (S$48.10)