You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

35177

Hole Punch, Knockout, Slug-Buster®, 16.2mm

35177 - Hole Punch, Knockout, Slug-Buster®, 16.2mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GREENLEE GREENLEE
Manufacturer Part No:
35177
Order Code:
3580775
Technical Datasheet:
35177   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Round

:
16.2mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 35177 is a knockout Punch Unit for use with punch mild steel (2mm), aluminium, fibreglass and plastic. The 783310351771 punch unit is also suitable for use with battery-powered, hydraulic, ratchet or manual drivers. It includes punch, die and draw stud.
  • Unique punch profile also splits slugs for easier slug removal
  • Uses standard Greenlee dies and draw studs
  • Slug-Buster® punches available in sizes up through 2.52" (64mm)

Applications

Maintenance & Repair

Associated Products

Compare Selected

6 In stock Need more?

6 available for 3 - 4 business days delivery

S$81.97 ( S$87.71  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$81.97 (S$87.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$80.34 (S$85.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.