You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PA1113 - 

Wire Stripper & Cutting Tool, 28-10 AWG / 0.08-6mm² THHN/THHW Industrial Insulations

PA1113 - Wire Stripper & Cutting Tool, 28-10 AWG / 0.08-6mm² THHN/THHW Industrial Insulations

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PA1113
Order Code:
2852516
Product Range
Stripax Series
Technical Datasheet:
PA1113   Datasheet
See all Technical Docs

Product Information

:
28AWG to 10AWG
:
0.08mm² to 6mm²
:
THHN & THHW Industrial Insulation Wires
:
Stripax Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PA1113 is a stripax® Pro 6 Stripper with 28 to 10AWG capacity range. This stripper provides nick-free stripping of insulation with no damage to conductors. The strip has standard insulations including PVC, rubber and silicone. Built-in cutter provides a smooth, straight cut without distorting the conductor. Fine adjustment slider on top of tool lets you adjust to the insulation thickness. Handles designed for comfort and require low hand force. Not for PTFE or Kapton hard insulations. This is a perfect companion for any of our wire ferrule crimpers. Consistently strips heavy-duty and industrial insulations including THHN and THHW.
  • Contoured handle

Applications

Maintenance & Repair

Related Searches

2 In stock

2 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$187.78 ( S$200.92 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$187.78 (S$200.92)
  ( )
3+ S$178.40 (S$190.89)