You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PA1116 - 

Cable Strip Tool, 14AWG to 8AWG, 12.7mm, Flat Satin, UTP / STP Data & Telephone Cables

PA1116 - Cable Strip Tool, 14AWG to 8AWG, 12.7mm, Flat Satin, UTP / STP Data & Telephone Cables

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PA1116
Order Code:
2852512
Product Range
SureStrip Series
Technical Datasheet:
PA1116   Datasheet
See all Technical Docs

Product Information

:
14AWG to 8AWG
:
2.5mm² to 75mm²
:
4, 6, 8-Conductor Flat Satin, UTP/STP Data and Telephone Cables
:
SureStrip Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PA1116 is a Data SureStrip™ Self-regulating Cutter/Stripper made of nylon reinforced ABS plastic with stainless steel blade, 14 to 8AWG capacity range. The cutter/stripper cut and strips 4, 6 and 8-conductor flat satin and UTP/STP data cables. Multi-conductor round bundled cables with a maximum diameter of 0.5-inch. Lanyard holes for wrist straps or key chains. Contoured finger grips for power cutting. Small and compact, slips right into a pocket.
  • Contoured finger grip
  • Fully adjustable with simple thumb screw
  • Self-regulating to prevent nicking
  • Works left or right handed

Applications

Maintenance & Repair

Alternatives for PA1116

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$7.89 (S$8.44)   ( ) 3+ S$7.73 (S$8.27)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ S$13.40 (S$14.34)   ( )

Restricted Item Add

Related Searches

1 In stock

1 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

S$38.31 ( S$40.99 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$38.31 (S$40.99)
  ( )
3+ S$37.61 (S$40.24)