You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PA1283 - 

Cable Stripping Tool for Coaxial Cables, Two/Three Level, 2.5mm to 8mm Capacity

PA1283 - Cable Stripping Tool for Coaxial Cables, Two/Three Level, 2.5mm to 8mm Capacity

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PA1283
Order Code:
2852493
Technical Datasheet:
PA1283   Datasheet
See all Technical Docs

Product Information

:
2.5mm to 8mm
:
RG58/59/62AU, RG6/6QS, RG174, Belden 1505A, 1855A & 8281 & Mini-Coax Cables
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PA1283 is a 2-level CST Pro Coaxial Cable Stripper with die/blade cassette. It feature dual roller mechanism perfectly centres cable and applies equal pressure to eliminate cable distortion. The 769328114393 new patent-pending coax stripping system for precision and accuracy. It is suitable for works with a wide range of cable diameters from 0.1 to 0.315 inch (2.5 to 8mm) including RG58/59/62AU, RG6/6QS, RG174, Belden 1505A, 1855A, 8281 and mini-coaxial cables. It is also designed for pros requiring precision, versatility and ease of use.
  • Cam adjustment ensures precise hold on cable
  • Reversible-rollers easily adjust for various cable sizes including mini-coax
  • Quick-change pre-set blade cassettes
  • Fixed blade cassettes pre-set for standard 2 and 3-level strip lengths
  • Interchangeable blades reduce set-up time

Applications

Communications & Networking

Related Searches

6 In stock

6 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$119.50 ( S$127.86 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$119.50 (S$127.86)