You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1-1634624-0

RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Solder, 75 ohm, Brass

1-1634624-0 - RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Solder, 75 ohm, Brass

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-1634624-0
Order Code:
1020964
Product Range
ZDC Series
Technical Datasheet:
1-1634624-0   Datasheet
See all Technical Docs

Product Overview

The 1-1634624-0 is a right-angle PCB-mount BNC Jack with gold-plated brass contacts, polyethylene dielectric and nickel-plated zinc body and black low profile. The standard ZDC RF connector allows quicker connects and disconnects and it provides bayonet locking coupling mechanism, compatible with RG cable.
  • Meets MIL-C-39012 and MIL-STD348A requirements
  • 75R Impedance
  • 500V Voltage rating
  • 5000MR Insulation resistance
  • -55 to +85°C Temperature range

Applications

RF Communications, Aerospace, Defence, Military, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BNC Coaxial

:
Right Angle Jack

:
Solder

:
75ohm

:
-

:
Brass

:
Gold Plated Contacts

:
2GHz

:
PCB Mount

:
ZDC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

251 In stock Need more?

251 available for 3 - 4 business days delivery

S$4.00 ( S$4.28  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$4.00 (S$4.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$3.30 (S$3.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$3.15 (S$3.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$2.80 (S$3.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange