You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5833.B - 

Storage Case, Explorer, Black, 20.07", 510mm, 26.85", 682mm

5833.B - Storage Case, Explorer, Black, 20.07", 510mm, 26.85", 682mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GT LINE GT LINE
Manufacturer Part No:
5833.B
Order Code:
7536607
Technical Datasheet:
5833.B   Datasheet
See all Technical Docs

Product Information

:
-
:
Black
:
20.07"
:
510mm
:
26.85"
:
682mm
:
13.97"
:
355mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5833.B is a black Explorer Case with wheel base. It features manual pressure release valve, corrosion proof metal reinforced hinges and lid stay, sealing O-ring, load tested handle, high resistance latches and pre-cubed foam interior. Virtually indestructible, durable waterproof, dustproof case provides a solution for any equipment requiring a high level of protection.
  • IP67 Protection rating

Applications

Industrial, Avionics, Aerospace, Defence, Military, Computers & Computer Peripherals

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 28/10/19

Contact me when back in stock

S$562.70 ( S$602.09 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$562.70 (S$602.09)