Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerH S MARSTON
Manufacturer Part NoFC-M1
Order Code148449
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerH S MARSTON
Manufacturer Part NoFC-M1
Order Code148449
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thermal Resistance1.16°C/W
External Height - Metric128mm
External Width - Metric171mm
External Length - Metric34.9mm
Flow Rate Max-
Noise Rating-
Heat Sink MountingSurface Mount
Heat Sink MaterialAluminium
External Height - Imperial5.04"
External Width - Imperial6.73"
External Length - Imperial1.37"
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Thermal Resistance
1.16°C/W
External Width - Metric
171mm
Flow Rate Max
-
Heat Sink Mounting
Surface Mount
External Height - Imperial
5.04"
External Length - Imperial
1.37"
SVHC
No SVHC (25-Jun-2020)
External Height - Metric
128mm
External Length - Metric
34.9mm
Noise Rating
-
Heat Sink Material
Aluminium
External Width - Imperial
6.73"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56