You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

001102 - 

Plastic Enclosure, Handheld, ABS, 85.75 mm, 59.75 mm, 22 mm

001102 - Plastic Enclosure, Handheld, ABS, 85.75 mm, 59.75 mm, 22 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
001102
Order Code:
1244219
Product Range
Clipper Series
Technical Datasheet:
001102   Datasheet
See all Technical Docs

Product Information

:
Handheld
:
ABS
:
85.75mm
:
59.75mm
:
22mm
:
-
:
Black
:
-
:
3.38"
:
2.35"
:
0.87"
:
Clipper Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Clipper series Plastic Enclosure ideally suited for mounting small printed circuit boards for use in hand held applications. It is designed with lap joint construction provides protection against access of dust and splashing water. It is moulded in a choice of black (RAL 9005) or grey (RAL 9018)-flame retardant ABS plastic. Complete with top and bottom, removable front panel, battery door (except on the smallest size) and three self-tapping screws. The top panel has a flat display area, perfect for labels, silk screening and membrane keypads or easily machined. The removable end panel is securely clamped by the two box halves and easily customized or replaced by an infra-red panel. Battery compartment has an easily removable cover which also covers one of the three assembly screws.
  • Ergonomically styled for a secure and comfortable grip
  • Satin texture finish
  • Base is moulded with bosses for easy PC board mounting
  • Screws are colour matched to enclosure
  • Nickel plated screws with grey enclosures and black plated with black enclosures
  • PC board standoffs moulded into interior

Applications

Industrial

Related Searches

5 In stock

5 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

S$6.51 ( S$6.97  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$6.51 (S$6.97)
  ( )
10+ S$5.51 (S$5.90)
  ( )
25+ S$5.12 (S$5.48)
  ( )
50+ S$4.62 (S$4.94)
  ( )
100+ S$4.21 (S$4.50)
  ( )
250+ S$3.98 (S$4.26)