You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1444-45351 - 

Metal Enclosure, 1444 Series, Heavy Duty Chassis, Chassis, Aluminium, 25.4 mm, 114.3 mm, 88.9 mm

1444-45351 - Metal Enclosure, 1444 Series, Heavy Duty Chassis, Chassis, Aluminium, 25.4 mm, 114.3 mm, 88.9 mm
1444-45351 - Metal Enclosure, 1444 Series, Heavy Duty Chassis, Chassis, Aluminium, 25.4 mm, 114.3 mm, 88.9 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1444-45351
Order Code:
2493453
Product Range
1444 Series
Technical Datasheet:
1444-45351   Datasheet
See all Technical Docs

Product Information

:
Chassis
:
Aluminium
:
25.4mm
:
114.3mm
:
88.9mm
:
-
:
Natural
:
-
:
1"
:
4.5"
:
3.5"
:
1444 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1444-45351 is a chassis made of aluminium with natural finish. Protected through manufacturing and shipping with a plastic skin cover to ensure a high quality finish.
  • Spot welded - heavy duty construction chassis
  • Side panels are made from solid walnut and routed out to fit over ends of chassis (pre-punched for easy mounting)
  • Bottom panels sold separately

Footnotes

Bottom panels are not included and must be ordered separately

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 18/11/19

Contact me when back in stock

S$18.16 ( S$19.43  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$18.16 (S$19.43)
  ( )
3+ S$15.37 (S$16.45)
  ( )
5+ S$14.27 (S$15.27)
  ( )
10+ S$12.89 (S$13.79)
  ( )
25+ S$11.75 (S$12.57)
  ( )
100+ S$11.10 (S$11.88)