You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1455C802 - 

Metal Enclosure, 1455 Series, Extruded With Plastic End Panels, Small, Extruded Aluminium, 26.17 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1455C802
Order Code:
4272936
Product Range
1455 Series
Technical Datasheet:
1455C802   Datasheet
See all Technical Docs

Product Information

:
Small
:
Extruded Aluminium
:
26.17mm
:
57.13mm
:
80mm
:
IP54
:
Transparent
:
-
:
1.03"
:
2.25"
:
3.15"
:
1455 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1455 series enclosures from Hammond are extruded aluminium enclosures with Plastic end plates suitable for electronic instruments and PCB boards. These enclosures are part of electronic equipments used in any industry for hazardous application.
  • Designed to house PCB boards or for equipment interfacing
  • Sized for standard Eurocards
  • PCB sliding into internal slots extruded in the enclosure body
  • Rugged body constructed from extruded aluminium with 1.5mm thickness
  • Allows easy access to the interior of enclosure

Applications

Industrial, Safety

Alternatives for 1455C802

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$17.68 (S$18.92)   ( ) 5+ S$14.96 (S$16.01)   ( ) 10+ S$13.89 (S$14.86)   ( ) 50+ S$12.55 (S$13.43)   ( ) 100+ S$11.44 (S$12.24)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ S$17.68 (S$18.92)   ( ) 5+ S$14.96 (S$16.01)   ( ) 10+ S$13.89 (S$14.86)   ( ) 50+ S$12.55 (S$13.43)   ( ) 100+ S$11.44 (S$12.24)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

134 In stock

134 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

100 will be available for delivery on 12/11/19

More stock available week commencing 2/12/19

S$12.71 ( S$13.60  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$12.71 (S$13.60)
  ( )
12+ S$12.40 (S$13.27)
  ( )
25+ S$12.14 (S$12.99)
  ( )
50+ S$11.96 (S$12.80)