You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1550Z104 - 

Metal Enclosure, Watertight, Thick Wall, Diecast, Small, Diecast Aluminium, 64.4 mm, 58.4 mm

1550Z104 - Metal Enclosure, Watertight, Thick Wall, Diecast, Small, Diecast Aluminium, 64.4 mm, 58.4 mm
1550Z104 - Metal Enclosure, Watertight, Thick Wall, Diecast, Small, Diecast Aluminium, 64.4 mm, 58.4 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1550Z104
Order Code:
1823096
Product Range
1550Z Series
Technical Datasheet:
1550Z104   Datasheet
See all Technical Docs

Product Information

:
Small
:
Diecast Aluminium
:
64.4mm
:
58.4mm
:
35.4mm
:
IP66
:
Unfinished
:
NEMA 1, 4, 4X, 12, 13
:
2.54"
:
2.3"
:
1.4"
:
1550Z Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1550Z104 is a watertight thick wall Enclosure made of die-cast aluminium. The device is easy to wall mount using through box - blind hole construction and access to blind holes is outside of gasket ring for superior protection. It has vibra finished for a smooth surface with no sharp edge. The lid screws are self-captivating. The lid holes are slightly undersized and threaded with the first installation of the self-tapping - lid screws. Enclosure holes are pre-tapped.
  • Ideal for repetitive opening and closing
  • Lid screws are outside the gasket protection area to eliminate the need for O-rings on the screws
  • NEMA 1, 4, 4X, 12, 13 Protection ratings

Applications

Industrial

Contents

Box, Lid, Silicone gasket and 4x Cover screws.

Associated Products

Compare Selected

Related Searches

101 In stock

101 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

S$9.28 ( S$9.93  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$9.28 (S$9.93)
  ( )
6+ S$9.04 (S$9.67)
  ( )
10+ S$8.79 (S$9.41)
  ( )
15+ S$8.57 (S$9.17)
  ( )
25+ S$8.37 (S$8.96)