You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1551HFLGY - 

Plastic Enclosure, Flanged Lid, ABS, 60 mm, 35 mm, 20 mm, IP54

1551HFLGY - Plastic Enclosure, Flanged Lid, ABS, 60 mm, 35 mm, 20 mm, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1551HFLGY
Order Code:
1877299
Also Known As:
GTIN UPC EAN: 623980583327
Technical Datasheet:
1551HFLGY   Datasheet
See all Technical Docs

Product Information

:
Flanged Lid
:
ABS
:
60mm
:
35mm
:
20mm
:
IP54
:
Grey
:
-
:
2.36"
:
1.38"
:
0.79"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Ideally suited for mounting small printed circuit boards or used as potting boxes
  • Flanged lid is perfect for wall or shelf mounting or suspending with a tie wrap
  • Molded in a choice of black or grey - general purpose ABS plastic
  • Satin texture finish
  • Complete with lid and two self tapping screws
  • Screws are color matched to enclosure
  • 2 P.C. board standoffs molded into interior
  • Lap joint construction provides protection against access of dust and splashing water
  • Designed to meet IP54

Also Known As

GTIN UPC EAN: 623980583327

Associated Products

Compare Selected

Related Searches

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

S$3.28 ( S$3.51  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$3.28 (S$3.51)
  ( )
25+ S$3.17 (S$3.39)
  ( )
100+ S$3.07 (S$3.28)
  ( )
250+ S$3.02 (S$3.23)
  ( )
500+ S$2.95 (S$3.16)