You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1555J2F42GY - 

Plastic Enclosure, Watertight, Multipurpose, Polycarbonate, 63 mm, 91 mm, 160 mm, IP68

1555J2F42GY - Plastic Enclosure, Watertight, Multipurpose, Polycarbonate, 63 mm, 91 mm, 160 mm, IP68

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1555J2F42GY
Order Code:
1829812
Product Range
1555F Series
Also Known As:
GTIN UPC EAN: 623980035956
Technical Datasheet:
1555J2F42GY   Datasheet
See all Technical Docs

Product Information

:
Multipurpose
:
Polycarbonate
:
63mm
:
91mm
:
160mm
:
IP68
:
Grey
:
NEMA 4, 4X, 6, 6P, 12, 13
:
1.47"
:
3.6"
:
6.3"
:
1555F Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Designed for harsh industrial environments or outdoor applications
  • Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components
  • Designed for wall mounting - interier is secure as lid screws are behind the lid
  • Satin texture finish with smooth recessed surface on lid for a membrane keypad or label
  • Standoffs molded in the interior of the lid & enclosure
  • Gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust and water
  • Gasket is one piece using high temperature U.L. listed - silicone rubber gasket material
  • Designed to meet IP 67 & NEMA 4, 4X, 12 & 13 ratings
  • Flanged lid is secured with self captivating - M4 stainless steel machine screws (included)
  • Color is a light gray (RAL 7035) to help keep heat absorption down

Also Known As

GTIN UPC EAN: 623980035956

Associated Products

Compare Selected

Related Searches

50 In stock

50 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

S$27.08 ( S$28.98  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$27.08 (S$28.98)
  ( )
10+ S$21.25 (S$22.74)
  ( )
50+ S$20.02 (S$21.42)
  ( )
100+ S$19.73 (S$21.11)