You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1590WDEBK - 

Metal Enclosure, Diecast, Light Duty, Watertight, Small, Diecast Aluminium, 64.3 mm, 120.2 mm

1590WDEBK - Metal Enclosure, Diecast, Light Duty, Watertight, Small, Diecast Aluminium, 64.3 mm, 120.2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1590WDEBK
Order Code:
2444114
Product Range
1590 Series
Technical Datasheet:
1590WDEBK   Datasheet
See all Technical Docs

Product Information

:
Small
:
Diecast Aluminium
:
64.3mm
:
120.2mm
:
200.2mm
:
IP65
:
Black
:
NEMA 12K
:
2.53"
:
4.73"
:
7.88"
:
1590 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

1590 series general purpose, wall-mounting  diecast aluminium enclosure with no mounting flange and water tight version.
  • Lap joint construction provides protection against access of dust and splashing water
  • Improved EMI/RFI shielding
  • Includes screws threaded into factory tapped holes
  • Low side wall draft angle (2 degrees or less) for easy P.C. board mounting

Alternatives for 1590WDEBK

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$41.21 (S$44.09)   ( ) 25+ S$38.34 (S$41.02)   ( ) 50+ S$35.14 (S$37.60)   ( ) 100+ S$33.14 (S$35.46)   ( ) 250+ S$31.33 (S$33.52)   ( ) More Pricing...

Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Contact me when back in stock

View all alternatives / recommendations
S$35.84 ( S$38.35  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$35.84 (S$38.35)
  ( )
10+ S$28.12 (S$30.09)
  ( )
50+ S$26.49 (S$28.34)
  ( )
100+ S$26.12 (S$27.95)
  ( )
250+ S$25.39 (S$27.17)