You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1590Z166 - 

Metal Enclosure, Watertight, Thick Wall, Diecast, Small, Diecast Aluminium, 360 mm, 160 mm, 90 mm

1590Z166 - Metal Enclosure, Watertight, Thick Wall, Diecast, Small, Diecast Aluminium, 360 mm, 160 mm, 90 mm
1590Z166 - Metal Enclosure, Watertight, Thick Wall, Diecast, Small, Diecast Aluminium, 360 mm, 160 mm, 90 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1590Z166
Order Code:
7626169
Product Range
1590Z Series
Technical Datasheet:
1590Z166   Datasheet
See all Technical Docs

Product Information

:
Small
:
Diecast Aluminium
:
360mm
:
160mm
:
90mm
:
IP66
:
Natural
:
NEMA 4, 4X, 6, 6P
:
14.17"
:
6.3"
:
3.54"
:
1590Z Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

1590Z series Type 4X/ 6P diecast aluminium enclosure with watertight version ideal for repetitive opening and closing.
  • Easy to wall mount using 'through box - blind hole' construction outside of gasket protection
  • Two piece 'tongue & groove' construction with a one piece silicone rubber gasket
  • Improved EMI/RFI shielding
  • Four recessed stainless steel machine screws secure lid into tapped holes
  • Lid screws are self captivating

Associated Products

Compare Selected

Related Searches

38 In stock

38 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

S$129.93 ( S$139.03  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$129.93 (S$139.03)
  ( )
12+ S$128.51 (S$137.51)
  ( )
25+ S$126.61 (S$135.47)
  ( )
50+ S$125.16 (S$133.92)