You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1591MF2BK - 

Plastic Enclosure, Flame Retardant, Multipurpose, ABS, 26 mm, 56 mm, 85 mm, IP54

1591MF2BK - Plastic Enclosure, Flame Retardant, Multipurpose, ABS, 26 mm, 56 mm, 85 mm, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1591MF2BK
Order Code:
1876893
Technical Datasheet:
1591MF2BK   Datasheet
See all Technical Docs

Product Information

:
Multipurpose
:
ABS
:
26mm
:
56mm
:
85mm
:
IP54
:
Black
:
-
:
1.02"
:
2.2"
:
3.35"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1591MF2BK is a multi-purpose Enclosure made of plastic fire retardant ABS with bottom flange. It is ideally suited for mounting printed circuit boards. The lap joint construction provides protection against access of dust and splashing water. The flanged feet are perfect for wall or shelf mounting where ability to easily access enclosure is required for access to lid screws.
  • Integral card guides accept 1.5mm PC cards
  • Lid is secured with M3 x 10mm Philips machine screws, threaded into integral brass bushings

Applications

Industrial

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Contact me when back in stock

S$9.83 ( S$10.52  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$9.83 (S$10.52)
  ( )
10+ S$8.32 (S$8.90)
  ( )
25+ S$7.72 (S$8.26)
  ( )
50+ S$6.98 (S$7.47)
  ( )
100+ S$6.36 (S$6.81)
  ( )
250+ S$6.01 (S$6.43)