You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

518-0920 - 

Metal Enclosure, 518 Series, Module Case, Ventilated, Instrument, Steel, 159 mm, 298 mm, 245 mm

518-0920 - Metal Enclosure, 518 Series, Module Case, Ventilated, Instrument, Steel, 159 mm, 298 mm, 245 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
518-0920
Order Code:
518890
Product Range
518 Series
Technical Datasheet:
518-0920   Datasheet
See all Technical Docs

Product Information

:
Instrument
:
Steel
:
159mm
:
298mm
:
245mm
:
IP30
:
Grey
:
-
:
6.19"
:
11.74"
:
9.13"
:
518 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 518-0920 is a Ventilated Module Instrument Case. Sides include one horizontal row of louvers for ventilation, pre-assembled with a two tone grey powder paint finish. Top is dark satin grey. Bottom, front and back is smooth light grey).
  • 18 Gauge steel base and top for extra strength
  • 4 Self adhesive rubber feet and required hardware
  • Assembled with 8 machine screws into weld-nuts for repetitive assembly and disassembly

Applications

Industrial

Associated Products

Compare Selected

Related Searches

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

1 will be available for delivery on 3/12/19

S$115.11 ( S$123.17  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$115.11 (S$123.17)
  ( )
12+ S$110.30 (S$118.02)
  ( )
25+ S$108.05 (S$115.61)
  ( )
50+ S$105.75 (S$113.15)