You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
21420000019
SENSOR CONN, RCPT, M8, 4POS, PANEL
- Manufacturer:
- HARTING HARTING
- Manufacturer Part No:
- 21420000019
- Order Code:
- 2991707
- Technical Datasheet:
- 21420000019 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- M8
- :
- Female
- :
- 4 Positions
- :
- PCB Socket
- :
- Right Angle Panel Mount
- :
- IP65, IP67
- :
- D Coded
- :
- -
- :
- Copper Alloy
- :
- Gold
- :
- 4A
- :
- 60V
Technical Docs (2)
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/4/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$38.31 (S$40.99) | ( ) |
10+ | S$36.54 (S$39.10) | ( ) |
25+ | S$34.87 (S$37.31) | ( ) |
50+ | S$31.94 (S$34.18) | ( ) |
100+ | S$30.71 (S$32.86) | ( ) |
Pricing is unavailable. Please contact customer services.