You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M30-6001046
Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 10 Contacts, Surface Mount
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M30-6001046
- Order Code:
- 1022273
- Product Range
- M30-6 Series
- Technical Datasheet:
- M30-6001046 Datasheet
Product Range Selector (M30-6 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 1.25mm
- :
- 1Rows
- :
- 10Contacts
- :
- Surface Mount
- :
- -
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
Technical Docs (4)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
5+ | S$5.35 (S$5.72) | ( ) |
200+ | S$5.00 (S$5.35) | ( ) |
750+ | S$4.65 (S$4.98) | ( ) |
3000+ | S$4.32 (S$4.62) | ( ) |
6000+ | S$4.10 (S$4.39) | ( ) |
Pricing is unavailable. Please contact customer services.