You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M30-6100846
Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 8 Contacts, Through Hole
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M30-6100846
- Order Code:
- 1022279
- Product Range
- M30-6 Series
- Technical Datasheet:
- M30-6100846 Datasheet
Product Range Selector (M30-6 Series)
See all from this product rangeAlternatives for M30-6100846
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 1.25mm
- :
- 1Rows
- :
- 8Contacts
- :
- Through Hole
- :
- -
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
5+ | S$2.33 (S$2.49) | ( ) |
20+ | S$2.09 (S$2.24) | ( ) |
50+ | S$1.79 (S$1.92) | ( ) |
100+ | S$1.60 (S$1.71) | ( ) |
Pricing is unavailable. Please contact customer services.