You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M40-3011246
Pin Header, Vertical, Wire-to-Board, 1 mm, 1 Rows, 12 Contacts, Surface Mount Straight
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M40-3011246
- Order Code:
- 8729034
- Technical Datasheet:
- M40-3011246 Datasheet
Alternatives for M40-3011246
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 1mm
- :
- 1Rows
- :
- 12Contacts
- :
- Surface Mount Straight
- :
- -
- :
- Shrouded
- :
- Copper
- :
- Tin Plated Contacts
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
5+ | S$1.32 (S$1.41) | ( ) |
200+ | S$1.16 (S$1.24) | ( ) |
750+ | S$0.973 (S$1.04) | ( ) |
3000+ | S$0.877 (S$0.94) | ( ) |
6000+ | S$0.81 (S$0.87) | ( ) |
Pricing is unavailable. Please contact customer services.