You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3291 - 

Ammeter, AC Current, Clamp, 60A, 600A, 1kA, True RMS

3291 - Ammeter, AC Current, Clamp, 60A, 600A, 1kA, True RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HIOKI HIOKI
Manufacturer Part No:
3291
Order Code:
1501060
Technical Datasheet:
3291   Datasheet
See all Technical Docs

Product Information

:
AC Current
:
Clamp
:
60A, 600A, 1kA
:
-
:
True RMS
:
-
:
-
:
Auto
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The convenience of being able to safely measure currents without the need to disconnect power lines has made clamp on current meters the required equipment for the technicians who are responsible for maintaining and inspecting new and existing electrical equipment at locations such as factories and offices. Market research indicates that most of the clamp sensor damage and other problems that these instruments frequently experience is caused by excessive twisting in confined spaces, particularly when technicians must forcefully rotate the tool in an effort to see the display during measurement. The 3291 addresses these issues with newly developed low-profile sensors and a movable display, ensuring unmatched ease of use in the field.
  • Double-lever jaw mechanism gets into even the narrowest spaces
  • CATIII 600V Safe
  • Start measuring simply by opening the clamp jaw
  • Pocket-sized handy current meter with a stylish design
  • Flip display to a maximum of 180 degrees to see readings at any angle
  • Filter out high frequency noises for a clean signal
  • Slim 8mm core lets you into measure crowded wiring conditions with ease
  • Super bright backlight
  • True RMS AC current measurement
  • Auto ranging

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Carry case, wrist strap, Battery (CR2032), User Manual

Associated Products

Compare Selected

Related Searches

No Longer Stocked

S$262.29 ( S$280.65  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$262.29 (S$280.65)