You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DF11-12DP-2DSA(08)
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 12 Contacts, Through Hole, DF11 Series
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- DF11-12DP-2DSA(08)
- Order Code:
- 2724889
- Product Range
- DF11 Series
- Also Known As:
- 543-0521-2-08
- Technical Datasheet:
- DF11-12DP-2DSA(08) Datasheet
Product Range Selector (DF11 Series)
See all from this product rangeAlternatives for DF11-12DP-2DSA(08)
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 2mm
- :
- 2Rows
- :
- 12Contacts
- :
- Through Hole
- :
- DF11 Series
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
Technical Docs (4)
Also Known As
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
50+ | S$0.35 (S$0.37) | ( ) |
100+ | S$0.337 (S$0.36) | ( ) |
250+ | S$0.303 (S$0.32) | ( ) |
500+ | S$0.289 (S$0.31) | ( ) |
1000+ | S$0.241 (S$0.26) | ( ) |
2500+ | S$0.22 (S$0.24) | ( ) |
Pricing is unavailable. Please contact customer services.