You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DF12B(5.0)-60DP-0.5V(86)
Mezzanine Connector, Header, 0.5 mm, 2 Rows, 60 Contacts, Surface Mount, Phosphor Copper
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- DF12B(5.0)-60DP-0.5V(86)
- Order Code:
- 2427653
- Product Range
- DF12 Series
- Also Known As:
- 537-0386-7-86
- Technical Datasheet:
- DF12B(5.0)-60DP-0.5V(86) Datasheet
Product Range Selector (DF12 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Header
- :
- 0.5mm
- :
- 2Rows
- :
- 60Contacts
- :
- Surface Mount
- :
- Phosphor Copper
- :
- Gold Plated Contacts
- :
- DF12 Series
Technical Docs (4)
Also Known As
811 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$2.84 (S$3.04) | ( ) |
10+ | S$2.58 (S$2.76) | ( ) |
100+ | S$2.21 (S$2.36) | ( ) |
500+ | S$1.84 (S$1.97) | ( ) |
Pricing is unavailable. Please contact customer services.