You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DF12D(4.0)-50DP-0.5V(81)
Mezzanine Connector, Header, 0.5 mm, 2 Rows, 50 Contacts, Surface Mount, Phosphor Copper
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- DF12D(4.0)-50DP-0.5V(81)
- Order Code:
- 2300332
- Product Range
- DF12 Series
- Also Known As:
- 537-0459-9-81
- Technical Datasheet:
- DF12D(4.0)-50DP-0.5V(81) Datasheet
Product Range Selector (DF12 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Header
- :
- 0.5mm
- :
- 2Rows
- :
- 50Contacts
- :
- Surface Mount
- :
- Phosphor Copper
- :
- Gold Plated Contacts
- :
- DF12 Series
Technical Docs (4)
Also Known As
635 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$3.42 (S$3.66) | ( ) |
10+ | S$3.12 (S$3.34) | ( ) |
100+ | S$2.68 (S$2.87) | ( ) |
500+ | S$2.23 (S$2.39) | ( ) |
Pricing is unavailable. Please contact customer services.