You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DF12D(5.0)-50DP-0.5V(81)

Mezzanine Connector, Header, 0.5 mm, 2 Rows, 50 Contacts, Surface Mount, Phosphor Copper

HIROSE(HRS) DF12D(5.0)-50DP-0.5V(81)
HIROSE(HRS) DF12D(5.0)-50DP-0.5V(81)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF12D(5.0)-50DP-0.5V(81)
Order Code:
2300334
Product Range
DF12 Series
Also Known As:
537-0484-6-81
See all Technical Docs

Product Range Selector (DF12 Series)

See all from this product range

Alternatives for DF12D(5.0)-50DP-0.5V(81)

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The DF12D(5.0)-50DP-0.5V(81) is a 50-position 2-row straight surface mount Pin Header with gold-plated phosphor copper contacts.
  • 5Gbps Transmission rate
  • 0.3A Rated current
  • 50VAC Rated voltage
  • 150V Maximum withstanding voltage
  • 50mR Maximum contact resistance

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Header

:
0.5mm

:
2Rows

:
50Contacts

:
Surface Mount

:
Phosphor Copper

:
Gold Plated Contacts

:
DF12 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Also Known As

537-0484-6-81
Packaging type Cut Tape

No Longer Manufactured

S$3.26 ( S$3.49  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5+ S$3.26 (S$3.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$2.80 (S$3.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$2.33 (S$2.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --