You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DF9B-41S-1V(32)

Mezzanine Connector, Receptacle, 1 mm, 2 Rows, 41 Contacts, Surface Mount, Phosphor Copper

HIROSE(HRS) DF9B-41S-1V(32)
HIROSE(HRS) DF9B-41S-1V(32)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF9B-41S-1V(32)
Order Code:
2300362
Product Range
DF9 Series
Also Known As:
540-0216-0-32
Technical Datasheet:
DF9B-41S-1V(32)   Datasheet
See all Technical Docs

Product Range Selector (DF9 Series)

See all from this product range

Product Overview

The DF9 series SMT Board-to-Board Connectors comply with the standard connector specification for the flat panel display interface, which U.S VESA and has selected as FPDI-1. The mating area is designed in a trapezoidal structure and perfectly prevents the mis-insertion despite the miniature size. The contact is constructed without the material frangible surface in the contact portion and provides a smooth insertion and use feeling. Two type plating, tin-plated and gold-plated are prepared.
  • Perfect Mis-insertion Prevention
  • Equipped with Easy Lock mechanism
  • Smooth insertion and extraction feeling
  • Setting two type plating as standard

Applications

Portable Devices, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Receptacle (View Associated Connectors)

:
1mm

:
2Rows

:
41Contacts

:
Surface Mount

:
Phosphor Copper

:
Tin Plated Contacts

:
DF9 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

540-0216-0-32

No Longer Stocked

S$2.83 ( S$3.03  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.83 (S$3.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$2.35 (S$2.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
375+ S$1.98 (S$2.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1500+ S$1.84 (S$1.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ S$1.70 (S$1.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --