You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ER8-40S-0.8SV-5H

Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount, Copper Alloy

HIROSE(HRS) ER8-40S-0.8SV-5H
HIROSE(HRS) ER8-40S-0.8SV-5H

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ER8-40S-0.8SV-5H
Order Code:
2887481
Product Range
ER8 Series
Also Known As:
625-0016-0-00
Technical Datasheet:
ER8-40S-0.8SV-5H   Datasheet
See all Technical Docs

Product Range Selector (ER8 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Receptacle (View Associated Connectors)

:
0.8mm

:
2Rows

:
40Contacts

:
Surface Mount

:
Copper Alloy

:
Gold Plated Contacts

:
ER8 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

625-0016-0-00
Packaging type Cut Tape

30 In stock Need more?

30 available for next business day delivery

S$8.23 ( S$8.81  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$8.23 (S$8.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$7.59 (S$8.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$7.04 (S$7.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$6.51 (S$6.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$6.10 (S$6.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.